Part Details for THS15R33J by TE Connectivity
Overview of THS15R33J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS15R33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5614
|
Newark | Res, Wirewound, 0R33, 15W, Solder, Resistance:0.33Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mmrohs Compliant: Yes |Cgs Te Connectivity THS15R33J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.6200 / $2.2100 | Buy Now |
DISTI #
A131977-ND
|
DigiKey | RES CHAS MNT 0.33 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
15 In Stock |
|
$1.3156 / $4.5100 | Buy Now |
DISTI #
17R5614
|
Avnet Americas | Resistor, 330 Milliohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R5614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 27 Partner Stock |
|
$1.6600 / $2.0600 | Buy Now |
DISTI #
1879074-4
|
Avnet Americas | Resistor, 330 Milliohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1879074-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4337 / $1.7253 | Buy Now |
DISTI #
279-THS15R33J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 R33 5% RoHS: Compliant | 41 |
|
$1.4600 / $2.8900 | Buy Now |
|
Onlinecomponents.com | THS15 R33 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3100 / $1.9000 | Buy Now |
DISTI #
1879074-4
|
Avnet Abacus | Resistor, 330 Milliohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 1879074-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403519785
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 200 |
|
$1.1600 / $1.6700 | Buy Now |
|
Master Electronics | THS15 R33 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3100 / $1.9000 | Buy Now |
Part Details for THS15R33J
THS15R33J CAD Models
THS15R33J Part Data Attributes
|
THS15R33J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS15R33J
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 50ppm, 0.33ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8383 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |