-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9822
|
Newark | Op-Amp, Single, 300Mhz, 7Kv/Us, Hmsop-8, No. Of Amplifiers:1 Amplifier, Bandwidth:300Mhz, Slew Rate:7Kv/µs, Supply Voltage Range:10V To 30V, ± 5V To ± 15V, Amplifier Case Style:Hmsop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3061DGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.4900 / $17.0000 | Buy Now |
DISTI #
296-13613-5-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
70 In Stock |
|
$11.5190 / $15.0800 | Buy Now |
DISTI #
595-THS3061DGN
|
Mouser Electronics | High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback RoHS: Compliant | 208 |
|
$9.3000 / $12.1400 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3500UV OFFSET-MAX, 210MHZ BAND WIDTH, BIPOLAR, PDSO8 | 24 |
|
$8.2800 / $11.0400 | Buy Now |
DISTI #
THS3061DGN
|
TME | IC: operational amplifier, Ch: 1, HVSSOP8, tube Min Qty: 1 | 0 |
|
$10.4000 / $16.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3061DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3061DGN
Texas Instruments
Single, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bandwidth (3dB)-Nom | 210 MHz | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7000 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 300000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS3061DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3061DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3061DGNRG4 | Single, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS3061DGN vs THS3061DGNRG4 |