-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Output Current, 120-MHz Amplifier 8-SO PowerPAD 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS3122CDDA-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 39 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29716 In Stock |
|
$7.7200 | Buy Now |
DISTI #
THS3122CDDA-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 39 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7945 | Buy Now |
DISTI #
595-THS3122CDDA
|
Mouser Electronics | High Speed Operational Amplifiers Dual High Output Current 120-MHz RoHS: Compliant | 34 |
|
$8.4600 / $11.3300 | Buy Now |
|
Rochester Electronics | THS3122 Dual, High Output Current, 120-MHz Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 29716 |
|
$6.6200 / $7.7900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 160MHZ 8SOPWRPAD | 2975 |
|
RFQ | |
|
ComSIT USA | LOW-NOISE, HIGH-SPEED, 450 MILLIAMP CURRENT FEEDBACK AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, 126MHz Band Width, PDSO8 RoHS: Compliant | Europe - 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3122CDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3122CDDA
Texas Instruments
Dual, High Output Current, 120-MHz Amplifier 8-SO PowerPAD 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 126 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 67 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 22 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 1550 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 138000 | |
Wideband | YES | |
Width | 3.9 mm |