Consumer Circuits
THS3122CDG4
Texas Instruments
Description: 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8

Overview of THS3122CDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for THS3122CDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THS3122CDG4 by Texas Instruments

THS3122CDG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH SINGLE 10V TO 30 V SUPPLY
Bandwidth-Nom
160000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. THS3122CDG4
    Texas Instruments
    1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8
    VS

Alternate Parts for THS3122CDG4

This table gives cross-reference parts and alternative options found for THS3122CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3122CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS3122CDR Dual, High Output Current, 120-MHz Amplifier 8-SOIC 0 to 70 Texas Instruments THS3122CDG4 vs THS3122CDR
THS3122CDDAG3 Dual, High Output Current, 120-MHz Amplifier 8-SO PowerPAD 0 to 70 Texas Instruments THS3122CDG4 vs THS3122CDDAG3
Part Number Description Manufacturer Compare
THS3122IDDARG3 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOP-8 Texas Instruments THS3122CDG4 vs THS3122IDDARG3
THS3122CDDARG3 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOP-8 Texas Instruments THS3122CDG4 vs THS3122CDDARG3
THS3122IDRG4 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS3122CDG4 vs THS3122IDRG4
THS3122CDR Dual, High Output Current, 120-MHz Amplifier 8-SOIC 0 to 70 Texas Instruments THS3122CDG4 vs THS3122CDR
THS3122CDDAG3 Dual, High Output Current, 120-MHz Amplifier 8-SO PowerPAD 0 to 70 Texas Instruments THS3122CDG4 vs THS3122CDDAG3

Related Parts for THS3122CDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS3122CDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS3122CDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of THS3122CDG4 would you like to use for your alert(s)?
  • Please alert me when THS3122CDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS3122CDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS3122CDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS3122CDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS3122CDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS3122CDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: