Amplifier Circuits
THS3125IPWP
Texas Instruments
Description: Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-HTSSOP -40 to 85

Overview of THS3125IPWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
THS3125IPWPR Texas Instruments Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-HTSSOP -40 to 85
THS3125IPWP Texas Instruments Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-HTSSOP -40 to 85

Price & Stock for THS3125IPWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS3125IPWP-ND
DigiKey IC OPAMP CFA 2 CIRCUIT 14HTSSOP Min Qty: 30 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 12870
In Stock
  • 30 $10.2400
$10.2400 Buy Now
DISTI # 296-13340-5-ND
DigiKey IC OPAMP CFA 2 CIRCUIT 14HTSSOP Min Qty: 30 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 90 $11.0038
$11.0038 Buy Now
DISTI # 595-THS3125IPWP
Mouser Electronics High Speed Operational Amplifiers Dual High Output Current 120-MHz RoHS: Compliant 0
  • 1 $15.0300
  • 10 $13.8100
  • 25 $13.2400
  • 90 $11.6600
  • 270 $11.3500
  • 540 $10.9500
$10.9500 / $15.0300 Order Now
Rochester Electronics THS3125 Dual, High Output Current, 120-MHz Amplifier With Shutdown RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 12870
  • 1 $10.3400
  • 25 $10.1300
  • 100 $9.7200
  • 500 $9.3100
  • 1,000 $8.7900
$8.7900 / $10.3400 Buy Now
DISTI # THS3125IPWP
TME IC: operational amplifier, Ch: 2, HTSSOP14, tube Min Qty: 1 0
  • 1 $19.2000
  • 10 $17.3000
  • 90 $15.3000
  • 270 $13.7000
  • 540 $12.8000
  • 1,350 $11.9000
$11.9000 / $19.2000 RFQ

CAD Models for THS3125IPWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS3125IPWP by Texas Instruments

THS3125IPWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, HTSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
2 µA
Bandwidth (3dB)-Nom
138 MHz
Bias Current-Max (IIB) @25C
2 µA
Common-mode Reject Ratio-Min
63 dB
Common-mode Reject Ratio-Nom
67 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
22 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
1550 V/us
Supply Current-Max
9 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
138000
Wideband
YES
Width
4.4 mm
Want to compare parts?
  1. THS3125IPWP
    Texas Instruments
    Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-HTSSOP -40 to 85
    VS

Related Parts for THS3125IPWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS3125IPWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS3125IPWP by Texas Instruments

Select Manufacturer
Which Manufacturer of THS3125IPWP would you like to use for your alert(s)?
  • Please alert me when THS3125IPWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS3125IPWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS3125IPWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS3125IPWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS3125IPWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS3125IPWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: