Part Details for THS32-H10CQ33ST-26.000M-TR by Transko Electronics Inc
Overview of THS32-H10CQ33ST-26.000M-TR by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS3201D | Texas Instruments | 1.8GHz Current Feedback Amplifier 8-SOIC -40 to 85 | |
THS3201DGN | Texas Instruments | 1.8GHz Current Feedback Amplifier 8-MSOP-PowerPAD -40 to 85 | |
THS3202DGK | Texas Instruments | 2GHz Current Feedback Amplifier 8-VSSOP -40 to 85 |
Price & Stock for THS32-H10CQ33ST-26.000M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-THS32-H10CQ33ST-26.000M-TR-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ HCMOS SMD Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$5.5000 | Buy Now |