-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
900-MHz high-power-output current-feedback amplifier 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9829
|
Newark | Opamp, Single, So Powerpad-8, No. Of Amplifiers:1 Amplifier, Bandwidth:900Mhz, Slew Rate:8000V/Μs, Supply Voltage Range:14V To 32V, Amplifier Case Style:So Powerpad, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3491IDDAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.3500 / $17.2500 | Buy Now |
DISTI #
296-49085-1-ND
|
DigiKey | IC OPAMP CFA 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
346 In Stock |
|
$9.5881 / $13.8900 | Buy Now |
DISTI #
595-THS3491IDDAT
|
Mouser Electronics | Operational Amplifiers - Op Amps 900-MHz high-power-output current-feedback amplifier 8-SO PowerPAD -40 to 85 RoHS: Compliant | 738 |
|
$9.7800 / $13.8800 | Buy Now |
DISTI #
THS3491IDDAT
|
TME | IC: operational amplifier, Ch: 1, HSOP8, reel,tape Min Qty: 1 | 0 |
|
$11.4000 / $17.7000 | RFQ |
|
Ameya Holding Limited | 36606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3491IDDAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3491IDDAT
Texas Instruments
900-MHz high-power-output current-feedback amplifier 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-09 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bandwidth (3dB)-Nom | 800 MHz | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 67 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 8000 V/us | |
Supply Current-Max | 17.3 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS3491IDDAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3491IDDAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTHS3491IDDAR | 900-MHz, High Power Output, Current Feedback Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS3491IDDAT vs XTHS3491IDDAR |
THS3491IDDAR | 900-MHz high-power-output current-feedback amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS3491IDDAT vs THS3491IDDAR |