Part Details for THS3491YR by Texas Instruments
Overview of THS3491YR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS3491YR | Texas Instruments | 900-MHz high-power-output current-feedback amplifier 0-DIESALE -40 to 85 |
Price & Stock for THS3491YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-THS3491YRCT-ND
|
DigiKey | 900-MHZ HIGH-POWER-OUTPUT CURREN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2971 In Stock |
|
$6.8200 / $13.4000 | Buy Now |
DISTI #
595-THS3491YR
|
Mouser Electronics | High Speed Operational Amplifiers 900-MHz high-power-output current-feedback amplifier 0-DIESALE -40 to 85 RoHS: Compliant | 2906 |
|
$6.6500 / $11.5700 | Buy Now |
Part Details for THS3491YR
THS3491YR CAD Models
THS3491YR Part Data Attributes
|
THS3491YR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3491YR
Texas Instruments
900-MHz high-power-output current-feedback amplifier 0-DIESALE -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 67 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-XUUC-N19 | |
Length | 0.0553 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | UUC | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 8000 V/us | |
Supply Current-Max | 17.3 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Unity Gain BW-Nom | 900000 | |
Wideband | YES | |
Width | 0.0493 mm |