-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-GHz, single-channel ultra-low-noise voltage-feedback amplifier 8-HVSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4021CDGNR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18886 In Stock |
|
$5.1300 | Buy Now |
DISTI #
296-10026-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8648 / $9.1200 | Buy Now |
DISTI #
595-THS4021CDGNR
|
Mouser Electronics | High Speed Operational Amplifiers Ultra-Low Noise Voltage-Feedback RoHS: Compliant | 2494 |
|
$4.6600 / $8.5200 | Buy Now |
|
Rochester Electronics | THS4021 350-MHz Ultra-Low Noise Voltage-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 18886 |
|
$4.4000 / $5.1800 | Buy Now |
DISTI #
THS4021CDGNR
|
TME | IC: operational amplifier, 290MHz, Ch: 1, HVSSOP8, reel,tape Min Qty: 1 | 0 |
|
$5.9000 / $9.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4021CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4021CDGNR
Texas Instruments
2-GHz, single-channel ultra-low-noise voltage-feedback amplifier 8-HVSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 70 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 470 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350000 | |
Voltage Gain-Min | 20000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4021CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4021CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4021CDGNRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4021CDGNR vs THS4021CDGNRG4 |
THS4021IDGN | 2-GHz, single-channel ultra-low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4021CDGNR vs THS4021IDGN |
THS4021IDGNR | 2-GHz, single-channel ultra-low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4021CDGNR vs THS4021IDGNR |
THS4021CDGN | 2-GHz, single-channel ultra-low-noise voltage-feedback amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4021CDGNR vs THS4021CDGN |
THS4021CDGNG4 | 350-MHz Ultra-Low Noise Voltage-Feedback Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4021CDGNR vs THS4021CDGNG4 |