Amplifier Circuits
THS4031IDGNG4
Texas Instruments
Description: 100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85

Overview of THS4031IDGNG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
THS4031IDGNG4 Texas Instruments 100-MHz Low Noise Voltage-Feedback Amplifier 8-MSOP-PowerPAD

CAD Models for THS4031IDGNG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4031IDGNG4 by Texas Instruments

THS4031IDGNG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
HTSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
Bandwidth (3dB)-Nom
90 MHz
Bias Current-Max (IIB) @25C
6 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.25 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Min
80 V/us
Slew Rate-Nom
100 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1200000
Voltage Gain-Min
28000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. THS4031IDGNG4
    Texas Instruments
    100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85
    VS

Alternate Parts for THS4031IDGNG4

This table gives cross-reference parts and alternative options found for THS4031IDGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4031IDGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4031IDGN 100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4031IDGNG4 vs THS4031IDGN
Part Number Description Manufacturer Compare
THS4031IDGNRG4 100-MHz Low Noise Voltage-Feedback Amplifier 8-MSOP-PowerPAD Texas Instruments THS4031IDGNG4 vs THS4031IDGNRG4
THS4031CDGN 100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4031IDGNG4 vs THS4031CDGN
THS4031CDGNR 100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4031IDGNG4 vs THS4031CDGNR
THS4031CDGNRG4 OP-AMP, 3000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4031IDGNG4 vs THS4031CDGNRG4
THS4031IDGN 100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4031IDGNG4 vs THS4031IDGN

Related Parts for THS4031IDGNG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4031IDGNG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4031IDGNG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4031IDGNG4 would you like to use for your alert(s)?
  • Please alert me when THS4031IDGNG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4031IDGNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4031IDGNG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4031IDGNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4031IDGNG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4031IDGNG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: