-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS4130 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58 |
|
$3.7500 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4130CDGKG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4130CDGKG4
Texas Instruments
Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 52 V/us | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 135000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4130CDGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4130CDGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4130IDGKRG4 | Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85 | Texas Instruments | THS4130CDGKG4 vs THS4130IDGKRG4 |
THS4130CDGK | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70 | Texas Instruments | THS4130CDGKG4 vs THS4130CDGK |
THS4130IDGKG4 | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85 | Texas Instruments | THS4130CDGKG4 vs THS4130IDGKG4 |
THS4130CDGKR | Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70 | Texas Instruments | THS4130CDGKG4 vs THS4130CDGKR |
THS4130CDGKRG4 | Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70 | Texas Instruments | THS4130CDGKG4 vs THS4130CDGKRG4 |
THS4130IDGKR | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85 | Texas Instruments | THS4130CDGKG4 vs THS4130IDGKR |