-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4131IDGN-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
7831 In Stock |
|
$7.0100 | Buy Now |
DISTI #
296-21965-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
825 In Stock |
|
$6.6130 / $11.6600 | Buy Now |
DISTI #
595-THS4131IDGN
|
Mouser Electronics | Differential Amplifiers Fully Differential I/O Low Noise Amp RoHS: Compliant | 158 |
|
$6.6100 / $11.6600 | Buy Now |
DISTI #
V99:2348_07367893
|
Arrow Electronics | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2136 | Americas - 10 |
|
$6.1700 / $8.5280 | Buy Now |
DISTI #
60995949
|
Verical | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 10 |
|
$6.1700 / $8.5280 | Buy Now |
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 150 MHz BAND WIDTH, PDSO8 | 32 |
|
$5.8598 / $13.5225 | Buy Now |
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 150 MHz BAND WIDTH, PDSO8 | 33 |
|
$8.3389 / $13.5225 | Buy Now |
|
Rochester Electronics | THS4131 Fully Differential Input/Output Low Noise Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7831 |
|
$6.0100 / $7.0700 | Buy Now |
|
Ameya Holding Limited | High-Speed Differential | 5719 |
|
RFQ | |
|
ComSIT USA | HIGH-SPEED, LOW NOISE, FULLY-DIFFERENTIAL I/O AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 RoHS: Compliant | Europe - 129 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4131IDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4131IDGN
Texas Instruments
Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Bias Current-Max (IIB) @25C | 15.4 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 52 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 135000 | |
Voltage Gain-Min | 3548 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4131IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4131IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4131CDGNG4 | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4131IDGN vs THS4131CDGNG4 |
THS4131CDGN | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4131IDGN vs THS4131CDGN |
THS4131IDGNR | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4131IDGN vs THS4131IDGNR |