-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS4211 Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 21184 |
|
$3.7100 / $4.3700 | Buy Now |
DISTI #
THS4211D
|
TME | IC: operational amplifier, Ch: 1, SO8, tube Min Qty: 1 | 0 |
|
$5.4800 / $8.5300 | RFQ |
|
ComSIT USA | LOW-DISTORTION, HIGH-SPEED, VOLTAGE FEEDBACK AMPLIFIER Operational Amplifier, 1 Func, 12000uV Offset-Max, 35MHz Band Width, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S746201387534
|
Chip1Stop | OP Amp Single Volt Fdbk ±7.5V/15V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 75 |
|
$4.5400 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4211D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4211D
Texas Instruments
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 6 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 970 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000000 | |
Voltage Gain-Min | 1412.5 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4211DGNR | Texas Instruments | $3.7803 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85 | THS4211D vs THS4211DGNR |
THS4211DRBTG4 | Texas Instruments | Check for Price | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | THS4211D vs THS4211DRBTG4 |
THS4211DRBR | Texas Instruments | $3.6938 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | THS4211D vs THS4211DRBR |
THS4211DGN | Texas Instruments | $4.3999 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85 | THS4211D vs THS4211DGN |
THS4211DRBT | Texas Instruments | $4.2600 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | THS4211D vs THS4211DRBT |
THS4211DGNRG4 | Texas Instruments | Check for Price | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85 | THS4211D vs THS4211DGNRG4 |