Part Details for THS4211DRBR by Texas Instruments
Overview of THS4211DRBR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS4211DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS4211DRBR-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SON Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4414 | Buy Now |
DISTI #
595-THS4211DRBR
|
Mouser Electronics | High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
|
Ameya Holding Limited | IC OPAMP VFB 350MHZ 8SON | 13957 |
|
RFQ |
Part Details for THS4211DRBR
THS4211DRBR CAD Models
THS4211DRBR Part Data Attributes
|
THS4211DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4211DRBR
Texas Instruments
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 6 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 970 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000000 | |
Voltage Gain-Min | 1412.5 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for THS4211DRBR
This table gives cross-reference parts and alternative options found for THS4211DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4211DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4211DRBT | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | Texas Instruments | THS4211DRBR vs THS4211DRBT |
THS4211DRBTG4 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | Texas Instruments | THS4211DRBR vs THS4211DRBTG4 |