Part Details for THS4215DGNR by Texas Instruments
Overview of THS4215DGNR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS4215DGNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2326 |
|
$2.9100 / $3.4200 | Buy Now |
Part Details for THS4215DGNR
THS4215DGNR CAD Models
THS4215DGNR Part Data Attributes
|
THS4215DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4215DGNR
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, POWERPAD, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | POWERPAD, GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V TO 15V SINGLE SUPPLY | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for THS4215DGNR
This table gives cross-reference parts and alternative options found for THS4215DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4215DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4215DGNG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, POWERPAD, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4215DGNR vs THS4215DGNG4 |
THS4215DGNRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, POWERPAD, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4215DGNR vs THS4215DGNRG4 |
THS4215DGKR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4215DGNR vs THS4215DGKR |