-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Distortion High-Speed Rail-to-Rail Output 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4222DGNR | Texas Instruments | Low-Distortion High-Speed Rail-to-Rail Output 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4222DGNR-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8HVSSOP Min Qty: 141 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$2.1400 | Buy Now |
DISTI #
THS4222DGNR-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8HVSSOP Min Qty: 141 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0705 | Buy Now |
DISTI #
595-THS4222DGNR
|
Mouser Electronics | High Speed Operational Amplifiers Low-Distortion High- Speed R-to-R Output RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
|
Bristol Electronics | 8703 |
|
RFQ | ||
|
Rochester Electronics | THS4222 Low-Distortion High-Speed Rail-to-Rail Output RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$1.8300 / $2.1600 | Buy Now |
DISTI #
THS4222DGNR
|
TME | IC: operational amplifier, Ch: 2, HVSSOP8, reel,tape Min Qty: 1 | 0 |
|
$2.4600 / $4.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4222DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4222DGNR
Texas Instruments
Low-Distortion High-Speed Rail-to-Rail Output 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, POWERPAD, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 12 MHz | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.7 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 990 V/us | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 230000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 3 mm |