Part Details for THS4227PWP by Texas Instruments
Overview of THS4227PWP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for THS4227PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4227PWP-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 16HTSSOP Min Qty: 180 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$2.0700 | Buy Now |
|
Rochester Electronics | Video Preamplifier, 3 Channel(s), 1 Func, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 180 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for THS4227PWP
THS4227PWP CAD Models
THS4227PWP Part Data Attributes:
|
THS4227PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4227PWP
Texas Instruments
3 CHANNEL, VIDEO PREAMPLIFIER, PDSO16, POWERPAD, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | POWERPAD, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |