-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5015
|
Newark | Very Low Power R/R Fully Diff Amp, Reel, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2Mv, Gain Db Max:1.02Db, Bandwidth:95Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Msop, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS THS4521IDGKT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.4100 | Buy Now |
DISTI #
34AH2761
|
Newark | Very Low Power R/R Fully Diff Amp, Reel, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2Mv, Gain Db Max:1.02Db, Bandwidth:95Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Msop, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS THS4521IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6700 / $5.6200 | Buy Now |
DISTI #
296-24077-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3937 In Stock |
|
$2.3535 / $4.6900 | Buy Now |
DISTI #
595-THS4521IDGKT
|
Mouser Electronics | Differential Amplifiers Very low pwr R-R out put fully Diff amp RoHS: Compliant | 25063 |
|
$2.3500 / $4.6800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Ameya Holding Limited | MSOP 8/I°/FULL DIF, RAIL/RAIL INPUT OUTPUT OPAMP | 2574 |
|
RFQ | |
|
ComSIT USA | NEGATIVE RAIL INPUT, RAIL-TO-RAIL OUTPUT, FULLY DIFFERENTIAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, 9.3MHz Band Width, PDSO8 RoHS: Compliant | Europe - 100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP DIFF 1 CIRCUIT 8VSSOP | 133 |
|
$2.4854 / $3.4341 | Buy Now |
|
Chips Pulse Industry Limited | VSSOP-8 Differential OpAmps ROHS Purchase Online, Ship Immediately | 159 |
|
$2.2825 / $2.5845 | Buy Now |
DISTI #
3116782
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5721 / $5.4822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4521IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4521IDGKT
Texas Instruments
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bandwidth (3dB)-Nom | 9.3 MHz | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.18 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 490 V/us | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 145000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4521IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4521IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4521IDGKR | Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4521IDGKT vs THS4521IDGKR |