Amplifier Circuits
THS4551IRGTT
Texas Instruments
Description: Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125

Overview of THS4551IRGTT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS4551IRGTT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5314
Newark Diff Amp, 135Mhz, 220V/Us, Qfn16, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:375µv, Gain Db Max:-, Bandwidth:135Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Qfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4551IRGTT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $7.7400
  • 10 $7.4000
  • 25 $7.0300
  • 50 $6.7200
  • 100 $6.4400
$6.4400 / $7.7400 Buy Now
DISTI # 296-45477-1-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1006
In Stock
  • 1 $5.9100
  • 10 $4.3660
  • 25 $3.9808
  • 100 $3.5565
  • 250 $3.3542
  • 500 $3.2323
  • 750 $3.1712
  • 1,250 $3.1035
  • 1,750 $3.0639
  • 2,500 $3.0258
$3.0258 / $5.9100 Buy Now
DISTI # 595-THS4551IRGTT
Mouser Electronics Differential Amplifiers Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125 RoHS: Compliant 1454
  • 1 $5.8400
  • 10 $5.2500
  • 100 $4.3000
  • 250 $4.0800
  • 500 $3.6600
  • 1,000 $3.0800
  • 2,500 $2.9300
$2.9300 / $5.8400 Buy Now
DISTI # THS4551IRGTT
TME IC: differential amplifier, 150MHz, Ch: 1, VQFN16, reel,tape Min Qty: 1 0
  • 1 $5.9200
  • 10 $5.3300
  • 50 $4.7100
  • 250 $4.2300
  • 1,000 $3.8100
$3.8100 / $5.9200 RFQ
Ameya Holding Limited   72384
RFQ
Win Source Electronics IC OPAMP DIFF 1 CIRCUIT 16VQFN / Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3) 7336
  • 30 $1.8960
  • 65 $1.5560
  • 100 $1.5070
  • 140 $1.4590
  • 180 $1.4100
  • 240 $1.2640
$1.2640 / $1.8960 Buy Now

CAD Models for THS4551IRGTT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4551IRGTT by Texas Instruments

THS4551IRGTT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2 µA
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
175 µV
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1 mm
Slew Rate-Nom
220 V/us
Supply Current-Max
1.84 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
130000
Voltage Gain-Min
100000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. THS4551IRGTT
    Texas Instruments
    Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125
    VS

Alternate Parts for THS4551IRGTT

This table gives cross-reference parts and alternative options found for THS4551IRGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4551IRGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4551IRGTR Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125 Texas Instruments THS4551IRGTT vs THS4551IRGTR
Part Number Description Manufacturer Compare
THS4551IRGTR Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125 Texas Instruments THS4551IRGTT vs THS4551IRGTR
THS4551IRUNT Low Noise, Precision, 150MHz, Fully Differential Amplifier 10-QFN -40 to 125 Texas Instruments THS4551IRGTT vs THS4551IRUNT
THS4551IDGKT Low Noise, Precision, 150MHz, Fully Differential Amplifier 8-VSSOP -40 to 125 Texas Instruments THS4551IRGTT vs THS4551IDGKT
THS4551IRUNR Low Noise, Precision, 150MHz, Fully Differential Amplifier 10-QFN -40 to 125 Texas Instruments THS4551IRGTT vs THS4551IRUNR

Related Parts for THS4551IRGTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4551IRGTT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4551IRGTT by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4551IRGTT would you like to use for your alert(s)?
  • Please alert me when THS4551IRGTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4551IRGTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4551IRGTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4551IRGTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4551IRGTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4551IRGTT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: