-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision, 150MHz, Fully Differential Amplifier 10-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7666
|
Newark | Differential Amplifier, 220V/Us, Qfn-10, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:175Μv, Gain Db Max:125Db, Bandwidth:135Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Qfn, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4551IRUNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4400 / $7.7400 | Buy Now |
DISTI #
296-45307-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 10WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1584 In Stock |
|
$2.9338 / $5.8500 | Buy Now |
DISTI #
595-THS4551IRUNT
|
Mouser Electronics | Differential Amplifiers Low Noise, Precision, 150MHz, Fully Differential Amplifier 10-QFN -40 to 125 RoHS: Compliant | 816 |
|
$2.9300 / $5.8500 | Buy Now |
|
Ameya Holding Limited | 34328 |
|
RFQ | ||
DISTI #
3116787
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.3435 / $7.6166 | Buy Now |
DISTI #
3116787
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.2674 / $7.1657 | Buy Now |
DISTI #
3116787RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.2674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4551IRUNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4551IRUNT
Texas Instruments
Low Noise, Precision, 150MHz, Fully Differential Amplifier 10-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 175 µV | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 1.44 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 135000 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for THS4551IRUNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4551IRUNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4551IRUNR | Low Noise, Precision, 150MHz, Fully Differential Amplifier 10-QFN -40 to 125 | Texas Instruments | THS4551IRUNT vs THS4551IRUNR |