-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5016
|
Newark | Op Amp, 325Mhz, 1000V/Us, 8Soic, No. Of Amplifiers:1 Amplifier, Bandwidth:210Mhz, Slew Rate:1Kv/Μs, Supply Voltage Range:10V To 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS THS4631D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8400 / $9.8500 | Buy Now |
DISTI #
296-17626-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1173 In Stock |
|
$5.3272 / $9.3900 | Buy Now |
DISTI #
595-THS4631D
|
Mouser Electronics | High Speed Operational Amplifiers High Speed FET-Input Op Amp RoHS: Compliant | 1208 |
|
$5.4400 / $9.3900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 1 |
|
$7.3080 | Buy Now |
|
Rochester Electronics | THS4631 High Speed FET-Input Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10 |
|
$4.8400 / $5.7000 | Buy Now |
|
Ameya Holding Limited | THS4631D 运算放大器, 210MHz, 12 → 28 V电源, 8针 SOIC封装 | 80637 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 210MHZ 8SOIC | 8500 |
|
$4.4630 / $6.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4631D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4631D
Texas Instruments
High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 25 MHz | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 210000 | |
Voltage Gain-Min | 1780 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4631D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4631D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4631DR | High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4631D vs THS4631DR |
THS4631DDA | High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS4631D vs THS4631DDA |
THS4631DE4 | High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4631D vs THS4631DE4 |
THS4631DRE4 | OP-AMP, 2000uV OFFSET-MAX, 210MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4631D vs THS4631DRE4 |
THS4631DRG4 | High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4631D vs THS4631DRG4 |
THS4631DDAR | OP-AMP, 2000uV OFFSET-MAX, 210MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Texas Instruments | THS4631D vs THS4631DDAR |