There are no models available for this part yet.
Overview of THS6022CPWP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for THS6022CPWP by Rochester Electronics LLC
Part Data Attributes for THS6022CPWP by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
GREEN, PLASTIC, HTSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for THS6022CPWP
This table gives cross-reference parts and alternative options found for THS6022CPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6022CPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6022CPWPR | 250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70 | Texas Instruments | THS6022CPWP vs THS6022CPWPR |
THS6022CPWP | 250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70 | Texas Instruments | THS6022CPWP vs THS6022CPWP |
Related Parts for THS6022CPWP
-
THS6043IDRLine Driver or Receivers
-
AD2S1210DSTZOther Analog ICs
-
LT1172CS8#PBFSwitching Regulator or Controllers
-
THS4120IDOperational Amplifiers
-
THS5671AIDWRDigital to Analog Converters
-
FAN3226TMPXPeripheral Drivers
-
MAX1758EAIPower Management Circuits
-
STDV3055L104T4GPower Field-Effect Transistors
-
TA78L08FLinear Regulator ICs