-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6022CPWPR-ND
|
DigiKey | IC DRIVER 2/0 14HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43479 In Stock |
|
$4.5900 | Buy Now |
DISTI #
296-31935-1-ND
|
DigiKey | IC DRIVER 2/0 14HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1596 In Stock |
|
$4.1688 / $7.6300 | Buy Now |
DISTI #
595-THS6022CPWPR
|
Mouser Electronics | High Speed Operational Amplifiers 250-mA Dual Diff Line Driver RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
|
Rochester Electronics | THS6022 250-mA Dual Differential DSL and PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 43479 |
|
$3.9400 / $4.6300 | Buy Now |
|
Ameya Holding Limited | IC LINE DVR 250MA DUAL 14-HTSSOP | 9853 |
|
RFQ | |
|
Chip1Cloud | IC LINE DVR 250MA DUAL 14-HTSSOP | 12400 |
|
RFQ | |
|
Perfect Parts Corporation | 8111 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6022CPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6022CPWPR
Texas Instruments
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 0.25 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS6022CPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6022CPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6022CPWPG4 | 250-mA Dual Differential Line Driver 14-HTSSOP 0 to 70 | Texas Instruments | THS6022CPWPR vs THS6022CPWPG4 |
THS6022CPWPR | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Rochester Electronics LLC | THS6022CPWPR vs THS6022CPWPR |