-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6043IPWPR-ND
|
DigiKey | IC DRIVER 2/0 14HTSSOP Min Qty: 62 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
298000 In Stock |
|
$4.8900 | Buy Now |
DISTI #
THS6043IPWPR-ND
|
DigiKey | IC DRIVER 2/0 14HTSSOP Min Qty: 62 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6715 | Buy Now |
DISTI #
595-THS6043IPWPR
|
Mouser Electronics | High Speed Operational Amplifiers 350-mA +/-12V ADSL CPE Ln Drv w/Shtdwn RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Rochester Electronics | THS6043 350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 298000 |
|
$4.1900 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6043IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6043IPWPR
Texas Instruments
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 10V TO 30V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS6043IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6043IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6043CPWP | 350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP 0 to 70 | Texas Instruments | THS6043IPWPR vs THS6043CPWP |
THS6042IPWP | DUAL LINE DRIVER, PDSO14, POWER, PLASTIC, TSSOP-14 | Texas Instruments | THS6043IPWPR vs THS6042IPWP |
THS6043IPWPR | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Rochester Electronics LLC | THS6043IPWPR vs THS6043IPWPR |
THS6043CPWPR | IC DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14, Line Driver or Receiver | Texas Instruments | THS6043IPWPR vs THS6043CPWPR |
THS6043CPWPG4 | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Texas Instruments | THS6043IPWPR vs THS6043CPWPG4 |
THS6042CPWP | DUAL LINE DRIVER, PDSO14, POWER, PLASTIC, TSSOP-14 | Texas Instruments | THS6043IPWPR vs THS6042CPWP |
THS6043IPWPG4 | 350-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP -40 to 85 | Texas Instruments | THS6043IPWPR vs THS6043IPWPG4 |