-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS7360IPW-ND
|
DigiKey | IC AMP BUFFER 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12120 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-34233-5-ND
|
DigiKey | IC AMP BUFFER 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
182 In Stock |
|
$0.8915 / $2.0200 | Buy Now |
DISTI #
595-THS7360IPW
|
Mouser Electronics | Video Amplifiers 6-Channel Video Amp RoHS: Compliant | 262 |
|
$0.8910 / $2.0200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | THS7360 6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain RoHS: Compliant Status: Active Min Qty: 1 | 12120 |
|
$0.8417 / $0.9902 | Buy Now |
|
Ameya Holding Limited | TSSOP 20/I°/6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filt | 16885 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7360IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7360IPW
Texas Instruments
6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 60000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 31.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS7360IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7360IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7360IPWR | 6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85 | Texas Instruments | THS7360IPW vs THS7360IPWR |