-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Video Amplifier with 1-SD and 3-Full-HD Filters with 6-dB Gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS7372IPW-ND
|
DigiKey | IC AMP FILTER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13315 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-29432-5-ND
|
DigiKey | IC AMP FILTER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
580 In Stock |
|
$0.6358 / $1.4700 | Buy Now |
DISTI #
595-THS7372IPW
|
Mouser Electronics | Video Amplifiers 4CH VIDEO AMP RoHS: Compliant | 475 |
|
$0.5650 / $1.6700 | Buy Now |
|
Rochester Electronics | THS7372 4-Channel Video Amplifier with 1-SD and 3-Full-HD Filters with 6-dB Gain RoHS: Compliant Status: Active Min Qty: 1 | 13315 |
|
$0.5603 / $0.6592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7372IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7372IPW
Texas Instruments
4-Channel Video Amplifier with 1-SD and 3-Full-HD Filters with 6-dB Gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 72000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 30.2 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS7372IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7372IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7372IPWR | 4-Channel Video Amplifier with 1-SD and 3-Full-HD Filters with 6-dB Gain 14-TSSOP -40 to 85 | Texas Instruments | THS7372IPW vs THS7372IPWR |