-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41661-1-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8638 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
2156-THS7374IPWR-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3787 In Stock |
|
$0.2200 | Buy Now |
DISTI #
595-THS7374IPWR
|
Mouser Electronics | Video Amplifiers 4-Ch SDTV Component & Composite Vid Amp RoHS: Compliant | 4198 |
|
$0.1870 / $0.5100 | Buy Now |
DISTI #
V72:2272_07371977
|
Arrow Electronics | Video Amp Quad 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2009 Container: Cut Strips | Americas - 270 |
|
$0.1941 / $0.2070 | Buy Now |
|
Rochester Electronics | THS7374 4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain RoHS: Compliant Status: Active Min Qty: 1 | 3787 |
|
$0.1860 / $0.2188 | Buy Now |
|
Ameya Holding Limited | IC SDTV VIDEO AMP 4-CH 14-TSSOP | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP BUFFER 14TSSOP | 2031 |
|
$0.1988 / $0.3947 | Buy Now |
|
LCSC | 10mA Quad 9.5MHz TSSOP-14 Video Amplifiers ROHS | 2031 |
|
$0.2029 / $0.4028 | Buy Now |
|
Win Source Electronics | IC SDTV VIDEO AMP 4-CH 14-TSSOP | 161485 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7374IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7374IPWR
Texas Instruments
4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 9500 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS7374IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7374IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7374IPW | 4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85 | Texas Instruments | THS7374IPWR vs THS7374IPW |
THS7374IPWRG4 | 4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85 | Texas Instruments | THS7374IPWR vs THS7374IPWRG4 |