Part Details for THSH-IBR-BTL by ADLINK Technology Inc
Overview of THSH-IBR-BTL by ADLINK Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3884AVFN | Rochester Electronics LLC | DS3884A - Futurebus+, BTL Handshake Transceiver | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
LM4916MM/NOPB | Texas Instruments | 1.5V, Mono 85mW BTL Output, 14mW Stereo Headphone Audio Amplifier 10-VSSOP -40 to 85 |
Price & Stock for THSH-IBR-BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THSH-IBR-BTL
|
Avnet Americas | HIGH PROFILE HEATSINK FOR EXPRESS-IBR WITH THROUGH HOLE STAN - Bulk (Alt: THSH-IBR-BTL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
976-THSH-IBR-BTL
|
Mouser Electronics | Heat Sinks PASSIVE HEAT SINK FOR Express-IBR RoHS: Compliant | 0 |
|
$59.0700 / $72.7000 | Order Now |