There are no models available for this part yet.
Overview of THT-18-480-3 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-18-480-3 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M6260
|
Newark | Tht-18-480-3/Roll Of 3000 Labels |Brady THT-18-480-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 11 |
|
$439.9900 | Buy Now | |
DISTI #
2267-THT-18-480-3-ND
|
DigiKey | LABEL, 1 IN H X 3 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$520.8500 | Buy Now | |
DISTI #
71970812
|
RS | Matte Silver Polyester w/Rubber Adhesive Labels, 1"H x 3"W | Brady THT-18-480-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$439.9900 | RFQ | |
Future Electronics | THT Series 1 x 3" Light Gray polyester Thermal Transfer Printer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$431.3700 / $452.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$422.5700 / $439.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$422.5700 / $439.9900 | Buy Now | ||
DISTI #
207IE4803
|
Techni-Tool, Inc. | Brady THT-18-480-3 Label 1"x3" Matte Silver Polyester with Rubber Adhesive, 3000/Roll | 4 |
|
$439.9900 | Buy Now | |
DISTI #
207IE4803
|
TestEquity LLC | Brady THT-18-480-3 Label 1"x3" Matte Silver Polyester with Rubber Adhesive, 3000/Roll | 4 |
|
$439.9900 | Buy Now |