Part Details for THTRO-294-427-2.5 by Brady Worldwide Inc
Overview of THTRO-294-427-2.5 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THTRO-294-427-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3697
|
Newark | Wire Marker, 44.45 X 25.4Mm Vinyl, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:44.45Mm X 25.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Transparent, White, Product Range:Tht Series Rohs Compliant: Yes |Brady THTRO-294-427-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 1 Container: SPOOL | 0 |
|
$388.9900 | Buy Now |
DISTI #
2267-THTRO-294-427-2.5-ND
|
DigiKey | THTRO-294-427-2.5 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$396.5200 | Buy Now |
DISTI #
71963887
|
RS | Rotating Vinyl Wire Labels, 1.75"H x 1"W, Vinyl White/Translucent | Brady THTRO-294-427-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 0 |
|
$388.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$297.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$373.5900 / $388.9900 | Buy Now |
DISTI #
10026081
|
Techni-Tool, Inc. | Brady THTRO-294-427-2.5 Rotating Vinyl Wire Labels, White/Translucent, 3"Core 1.75" x 1" | 0 |
|
$388.9900 | Buy Now |
DISTI #
10026081
|
TestEquity LLC | Brady THTRO-294-427-2.5 Rotating Vinyl Wire Labels, White/Translucent, 3"Core 1.75" x 1" | 0 |
|
$388.9900 | Buy Now |