-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V to 5-V, 12-Mbps, RS-485 transceiver in small package option with ±12-kV IEC ESD prot 8-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-THVD1420DRLRCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 SOT583 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2366 In Stock |
|
$0.4286 / $1.4000 | Buy Now |
DISTI #
595-THVD1420DRLR
|
Mouser Electronics | RS-485 Interface IC 3.3-V to 5-V, 12-Mbps, RS-485 transceiver in small package option with ±, 12-kV IEC ESD prot 8-SOT-5X3 -40 to 125 RoHS: Compliant | 6067 |
|
$0.4020 / $1.5600 | Buy Now |
DISTI #
THVD1420DRLR
|
TME | IC: interface, transceiver, half duplex,RS485, 12000kbps, SOT5X3 Min Qty: 1 | 121 |
|
$0.5920 / $1.1160 | Buy Now |
|
Ameya Holding Limited | 23169 |
|
RFQ | ||
DISTI #
C1S746205090937
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant Container: Cut Tape | 3970 |
|
$0.5020 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THVD1420DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1420DRLR
Texas Instruments
3.3-V to 5-V, 12-Mbps, RS-485 transceiver in small package option with ±12-kV IEC ESD prot 8-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 38 ns | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for THVD1420DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1420DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL31478EIBZ | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | THVD1420DRLR vs ISL31478EIBZ |
THVD1420DR | 3.3-V to 5-V, 12-Mbps, RS-485 transceiver in small package option with ±12-kV IEC ESD prot 8-SOIC -40 to 125 | Texas Instruments | THVD1420DRLR vs THVD1420DR |
SN65HVD1782QDRQ1 | Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125 | Texas Instruments | THVD1420DRLR vs SN65HVD1782QDRQ1 |
SN65HVD1782DG4 | 30-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 | Texas Instruments | THVD1420DRLR vs SN65HVD1782DG4 |
ADM2490EBRWZ | 5 kV Signal Isolated, High Speed (16 Mbps), ESD Protected, Full Duplex RS-485 Transceiver | Analog Devices Inc | THVD1420DRLR vs ADM2490EBRWZ |
ADM2490EBRWZ-REEL7 | 5 kV Signal Isolated, High Speed (16 Mbps), ESD Protected, Full Duplex RS-485 Transceiver | Analog Devices Inc | THVD1420DRLR vs ADM2490EBRWZ-REEL7 |
SN65HVD1782DR | 30-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 | Texas Instruments | THVD1420DRLR vs SN65HVD1782DR |