Part Details for THX-26C422-814-6X by TE Connectivity
Overview of THX-26C422-814-6X by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for THX-26C422-814-6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK0443-000
|
Avnet Americas | Cable 4Conductors 26 AWG Tin Plated Copper - Bulk (Alt: EK0443-000) Min Qty: 5000 Package Multiple: 3 Container: Bulk | 0 |
|
$6.3151 / $6.9165 | Buy Now |
|
Onlinecomponents.com | THX-26C422-814-6X | 0 |
|
$6.3500 / $18.6400 | Buy Now |
DISTI #
EK0443-000
|
Avnet Americas | Cable 4Conductors 26 AWG Tin Plated Copper - Bulk (Alt: EK0443-000) Min Qty: 5000 Package Multiple: 3 Container: Bulk | 0 |
|
$6.3151 / $6.9165 | Buy Now |
DISTI #
RYCTHX-26C422-814-6X
|
Interstate Connecting Components | THX-26C422-814-6X | 0 |
|
Buy Now | |
|
Master Electronics | THX-26C422-814-6X | 0 |
|
$6.3500 / $18.6400 | Buy Now |
Part Details for THX-26C422-814-6X
THX-26C422-814-6X CAD Models
THX-26C422-814-6X Part Data Attributes:
|
THX-26C422-814-6X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THX-26C422-814-6X
TE Connectivity
Wire And Cable, 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |