There are no models available for this part yet.
Overview of TI-EE16-1534 by Feryster
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1534IS#TRPBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534IS-1#PBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS-1#TRPBF | Analog Devices | Ultralow N 2A Sw Reg |
Price & Stock for TI-EE16-1534 by Feryster
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TI-EE16-1534
|
TME | Transformer: impulse, power supply, 4.9W, 1.17mH Min Qty: 1 | 2 |
|
$5.2500 / $6.7400 | Buy Now |