Part Details for TI0421500000G by Anytek Technology Corporation Ltd
Overview of TI0421500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI0421500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TI0421500000G-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 7.5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5609 | Buy Now |
DISTI #
72328766
|
RS | TI-7.5-4P Green , B/M Clamp 2-lock NL66 ,MARK | Amphenol - Anytek TI0421500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
DISTI #
ANYTI0421500000G
|
Heilind Electronics | TI-7.5-4P GREEN - BM CLAMP 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5250 / $0.7660 | Buy Now |
DISTI #
ANYTI0421500000G
|
Interstate Connecting Components | TI-7.5-4P GREEN - BM CLAMP 2 | 0 |
|
Buy Now |