There are no models available for this part yet.
Overview of TI1421500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TI1421500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TI1421500000G-ND
|
DigiKey | TERM BLK 14P SIDE ENT 7.5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7607 | Buy Now | |
DISTI #
72328786
|
RS | TI-7.5-14P Green , B/M Clamp 2-lock NL66 ,MARK | Amphenol - Anytek TI1421500000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 | RFQ | |
DISTI #
ANYTI1421500000G
|
Heilind Electronics | TI-7.5-14P GREEN - BM CLAMP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now | ||
DISTI #
ANYTI1421500000G
|
Interstate Connecting Components | TI-7.5-14P GREEN - BM CLAMP | 0 |
|
Buy Now |