Part Details for TIB82S105BCFN by Texas Instruments
Overview of TIB82S105BCFN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIB82S105BCFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIB82S105BCFN-ND
|
DigiKey | OT PLD, 20NS, PLS-TYPE, TTL, Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
629 In Stock |
|
$7.9500 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$9.5480 / $14.3220 | Buy Now | |
|
Rochester Electronics | OT PLD, 20ns, PLS-Type, TTL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 629 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for TIB82S105BCFN
TIB82S105BCFN CAD Models
TIB82S105BCFN Part Data Attributes
|
TIB82S105BCFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIB82S105BCFN
Texas Instruments
16 X 48 X 8 Field-Programmable Logic Sequencer With 3-State Outputs OR Preset 28-PLCC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE LOGIC SEQUENCER | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for TIB82S105BCFN
This table gives cross-reference parts and alternative options found for TIB82S105BCFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIB82S105BCFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS105AA | OT PLD, 30ns, TTL, PQCC28 | YAGEO Corporation | TIB82S105BCFN vs PLS105AA |
PLUS105-45A | OT PLD, 9ns, TTL, PQCC28 | YAGEO Corporation | TIB82S105BCFN vs PLUS105-45A |
PLUS105-55A | OT PLD, 8ns, TTL, PQCC28 | YAGEO Corporation | TIB82S105BCFN vs PLUS105-55A |