Part Details for TIBPAL16L8-15CFN by Texas Instruments
Overview of TIBPAL16L8-15CFN by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16L8-15CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 6 |
|
$2.4640 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 4 |
|
$2.8770 / $3.8360 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 4 |
|
$2.2000 / $3.3000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 22 |
|
$1.9500 / $3.9000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 21 |
|
$2.8600 / $3.9000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 1 |
|
$4.1400 | Buy Now |
|
Perfect Parts Corporation | 1351 |
|
RFQ |
Part Details for TIBPAL16L8-15CFN
TIBPAL16L8-15CFN CAD Models
TIBPAL16L8-15CFN Part Data Attributes:
|
TIBPAL16L8-15CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-15CFN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 20-PLCC 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e4 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for TIBPAL16L8-15CFN
This table gives cross-reference parts and alternative options found for TIBPAL16L8-15CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-15CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515509SX | OT PLD, 17ns, TTL, CDFP20 | Signetics | TIBPAL16L8-15CFN vs 5962-8515509SX |
5962-8515509RA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-15CFN vs 5962-8515509RA |
TIBPAL16L8-15MJ | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-15CFN vs TIBPAL16L8-15MJ |
5962-8515509SA | OT PLD, 17ns, TTL, CDFP20, 0.250 X 0.500 INCH, CERPACK-20 | AMD | TIBPAL16L8-15CFN vs 5962-8515509SA |
5962-85155092X | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | TIBPAL16L8-15CFN vs 5962-85155092X |
AMPAL16L8B/B2A | OT PLD, 20ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | TIBPAL16L8-15CFN vs AMPAL16L8B/B2A |
5962-85155092X | OT PLD, 17ns, TTL, CQCC20, | Monolithic Memories (RETIRED) | TIBPAL16L8-15CFN vs 5962-85155092X |
PAL16L8BJM | IC OT PLD, 20 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-15CFN vs PAL16L8BJM |
5962-8515509SX | OT PLD, 15ns, CDFP20, CERAMIC, DFP-20 | Texas Instruments | TIBPAL16L8-15CFN vs 5962-8515509SX |
5962-85155092X | OT PLD, 17ns, TTL, CQCC20 | AMD | TIBPAL16L8-15CFN vs 5962-85155092X |