Part Details for TIBPAL16L8-15MJB by Texas Instruments
Overview of TIBPAL16L8-15MJB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16L8-15MJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$19.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 4 |
|
$13.6500 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 12 |
|
$20.8000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 61 |
|
$49.3248 / $61.6560 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 15 |
|
$28.3860 / $29.8800 | Buy Now |
Part Details for TIBPAL16L8-15MJB
TIBPAL16L8-15MJB CAD Models
TIBPAL16L8-15MJB Part Data Attributes
|
TIBPAL16L8-15MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-15MJB
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16L8-15MJB
This table gives cross-reference parts and alternative options found for TIBPAL16L8-15MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-15MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8BJC | IC OT PLD, 15 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-15MJB vs PAL16L8BJC |
AMPAL16L8B/B2A | OT PLD, 20ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | TIBPAL16L8-15MJB vs AMPAL16L8B/B2A |
5962-85155092X | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | TIBPAL16L8-15MJB vs 5962-85155092X |
5962-8515509RX | OT PLD, 15ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16L8-15MJB vs 5962-8515509RX |
PAL16L8BNC | OT PLD, 15ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TIBPAL16L8-15MJB vs PAL16L8BNC |
TIBPAL16L8-15MJ | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-15MJB vs TIBPAL16L8-15MJ |
5962-8515509RA | OT PLD, 17ns, TTL, CDIP20 | Signetics | TIBPAL16L8-15MJB vs 5962-8515509RA |
PAL16L8BNC | IC OT PLD, 15 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-15MJB vs PAL16L8BNC |
5962-8515509SX | OT PLD, 17ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | TIBPAL16L8-15MJB vs 5962-8515509SX |
5962-85155092A | OT PLD, 17ns, TTL, CQCC20, 0.350 X 0.350 INCH, LCC-20 | AMD | TIBPAL16L8-15MJB vs 5962-85155092A |