Part Details for TIBPAL16R4-12MJ by Texas Instruments
Overview of TIBPAL16R4-12MJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TIBPAL16R4-12MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TIBPAL16R4-12MJ-ND
|
DigiKey | HIGH-PERFORMANCE IMPACT-X PAL CI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for TIBPAL16R4-12MJ
TIBPAL16R4-12MJ CAD Models
TIBPAL16R4-12MJ Part Data Attributes
|
TIBPAL16R4-12MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-12MJ
Texas Instruments
High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-08-01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 48 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R4-12MJ
This table gives cross-reference parts and alternative options found for TIBPAL16R4-12MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-12MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R4-12/BRA | OT PLD, 12ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16R4-12MJ vs PAL16R4-12/BRA |