Part Details for TIBPAL16R4-15CFN by Texas Instruments
Overview of TIBPAL16R4-15CFN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TIBPAL16R4-15CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 247 |
|
$1.2618 / $2.9120 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 197 |
|
$1.8200 / $3.9000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 736 |
|
$1.3365 / $3.2400 | Buy Now |
|
Rochester Electronics | PAL16R4 - Electrically Erasable PAL Device ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 777 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for TIBPAL16R4-15CFN
TIBPAL16R4-15CFN CAD Models
TIBPAL16R4-15CFN Part Data Attributes
|
TIBPAL16R4-15CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-15CFN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 20-PLCC 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e4 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for TIBPAL16R4-15CFN
This table gives cross-reference parts and alternative options found for TIBPAL16R4-15CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-15CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R4QJC | OT PLD, 35ns, PAL-Type, TTL, PQCC20, PLASTIC, LCC-20 | AMD | TIBPAL16R4-15CFN vs AMPAL16R4QJC |
PLQ16R4-5A | OT PLD, 8ns, BICMOS, PQCC20 | YAGEO Corporation | TIBPAL16R4-15CFN vs PLQ16R4-5A |
PAL16R4BVC | OT PLD, 15ns, TTL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | TIBPAL16R4-15CFN vs PAL16R4BVC |
PAL16R4AVC | OT PLD, 25ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TIBPAL16R4-15CFN vs PAL16R4AVC |
PAL16R4VC | IC OT PLD, 35 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16R4-15CFN vs PAL16R4VC |
PAL16R4B2VC | IC OT PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16R4-15CFN vs PAL16R4B2VC |
AMPAL16R4ALJC | OT PLD, 25ns, PAL-Type, TTL, PQCC20, PLASTIC, LCC-20 | AMD | TIBPAL16R4-15CFN vs AMPAL16R4ALJC |
PAL16R4AVC | IC OT PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16R4-15CFN vs PAL16R4AVC |
PLUS16R4DA | OT PLD, 10ns, PQCC20 | NXP Semiconductors | TIBPAL16R4-15CFN vs PLUS16R4DA |
PAL16R4DCNL | OT PLD, PAL-Type, TTL, PQCC20, | AMD | TIBPAL16R4-15CFN vs PAL16R4DCNL |