There are no models available for this part yet.
Overview of TIBPAL16R4-25CFN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TIBPAL16R4-25CFN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 513 |
|
RFQ |
CAD Models for TIBPAL16R4-25CFN by Texas Instruments
Part Data Attributes for TIBPAL16R4-25CFN by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
30 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e4
|
Length
|
8.965 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
4
|
Number of Inputs
|
12
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 4 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.965 mm
|
Alternate Parts for TIBPAL16R4-25CFN
This table gives cross-reference parts and alternative options found for TIBPAL16R4-25CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-25CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R4ACJ | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16R4-25CFN vs PAL16R4ACJ |
TIBPAL16R4-25CFNR | OT PLD, 25ns, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | TIBPAL16R4-25CFN vs TIBPAL16R4-25CFNR |
PAL16R4AJC | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16R4-25CFN vs PAL16R4AJC |
PAL16R4AJM | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16R4-25CFN vs PAL16R4AJM |
TIBPAL16R4-25CJ | OT PLD, 25ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | TIBPAL16R4-25CFN vs TIBPAL16R4-25CJ |
PAL16R4AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16R4-25CFN vs PAL16R4AJM |
PAL16R4ANC | OT PLD, 25ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TIBPAL16R4-25CFN vs PAL16R4ANC |
TIBPAL16R4-25CJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP | Texas Instruments | TIBPAL16R4-25CFN vs TIBPAL16R4-25CJ |
Related Parts for TIBPAL16R4-25CFN
-
TIBPAL16R4-12MJBProgrammable Logic Devices
-
THS1040IDWAnalog to Digital Converters
-
TDE1898CDPPeripheral Drivers
-
THS4150IDOperational Amplifiers
-
TC1301A-FHAVUALinear Regulator ICs
-
THVD1552DLine Driver or Receivers
-
THS7375IPWRAudio/Video Amplifiers
-
TC4428EOAMOSFET Drivers
-
THGBMHG8C2LBAILOther Memory ICs