Part Details for TIBPAL16R6-15CFN by Texas Instruments
Overview of TIBPAL16R6-15CFN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16R6-15CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Quest Components | OT PLD, 15NS, PQCC20 | 132 |
|
$2.1140 / $4.5300 | Buy Now |
|
Quest Components | OT PLD, 15NS, PQCC20 | 37 |
|
$1.8488 / $2.9580 | Buy Now |
|
Rochester Electronics | PAL16R6 - Electrically Erasable PAL Device ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1196 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for TIBPAL16R6-15CFN
TIBPAL16R6-15CFN CAD Models
TIBPAL16R6-15CFN Part Data Attributes
|
TIBPAL16R6-15CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-15CFN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 20-PLCC 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e4 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Inputs | 10 | |
Number of Outputs | 6 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |