Part Details for TIBPAL16R6-15CN by Texas Instruments
Overview of TIBPAL16R6-15CN by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LT1115CN8#PBF | Analog Devices | Ultra-L N, L Dist, Audio Op Am |
Price & Stock for TIBPAL16R6-15CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 860 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 320 |
|
$2.1830 / $3.5400 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 83 |
|
$2.3600 / $3.5400 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 21 |
|
$2.5960 / $3.5400 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 18 |
|
$1.7700 / $3.5400 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 4 |
|
$5.5000 / $7.5000 | Buy Now |
Part Details for TIBPAL16R6-15CN
TIBPAL16R6-15CN CAD Models
TIBPAL16R6-15CN Part Data Attributes
|
TIBPAL16R6-15CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-15CN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Inputs | 10 | |
Number of Outputs | 6 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |