There are no models available for this part yet.
Overview of TIBPAL16R8-15CN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LT1115CN8#PBF | Analog Devices | Ultra-L N, L Dist, Audio Op Am |
Price & Stock for TIBPAL16R8-15CN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 4340 |
|
$0.7425 / $2.2500 | Buy Now | ||
Bristol Electronics | 358 |
|
RFQ | ||||
Bristol Electronics | 100 |
|
RFQ | ||||
Bristol Electronics | 11 |
|
RFQ | ||||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 3472 |
|
$0.8250 / $3.0000 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 2348 |
|
$0.8505 / $2.0250 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 321 |
|
$1.4985 / $3.2400 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 240 |
|
$1.4985 / $3.2400 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 139 |
|
$1.2916 / $2.5832 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 41 |
|
$2.2950 / $4.5900 | Buy Now |
CAD Models for TIBPAL16R8-15CN by Texas Instruments
Part Data Attributes for TIBPAL16R8-15CN by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
50 MHz
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e4
|
Length
|
25.4 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
|
Number of Inputs
|
8
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 0 I/O
|
Output Function
|
REGISTERED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
12 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for TIBPAL16R8-15CN
This table gives cross-reference parts and alternative options found for TIBPAL16R8-15CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R8-15CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R8-15MJB | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16R8-15CN vs TIBPAL16R8-15MJB |
PAL16R8BCN | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | TIBPAL16R8-15CN vs PAL16R8BCN |
Related Parts for TIBPAL16R8-15CN
-
TIBPAL16R6-15MJBProgrammable Logic Devices
-
THS4141IDG4Operational Amplifiers
-
EZ1587CMLinear Regulator ICs
-
TCM809ZVLB713Power Management Circuits
-
THS6042CDG4Line Driver or Receivers
-
THS4281DBVTAudio/Video Amplifiers
-
TIL154Optocoupler
-
TIA32Electric Fuses
-
TFCJJ6SA2540CSnap Acting/Limit Switches