Part Details for TIBPAL20R4-15CFN by Texas Instruments
Overview of TIBPAL20R4-15CFN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Price & Stock for TIBPAL20R4-15CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Rochester Electronics | PAL20R4 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40479 |
|
$2.0600 / $2.4200 | Buy Now |
|
Chip1Cloud | HIGH-PERFORMANCE IMPACT E PAL CIRCUITS | 5000 |
|
RFQ |
Part Details for TIBPAL20R4-15CFN
TIBPAL20R4-15CFN CAD Models
TIBPAL20R4-15CFN Part Data Attributes:
|
TIBPAL20R4-15CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R4-15CFN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 28-PLCC 0 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, CC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5062 mm |