-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance Impact<TM> PAL<R> Circuits 28-PLCC 0 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL20R8-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1586 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | OT PLD, 15 ns, PQCC28 | 1268 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | OT PLD, 15 ns, PQCC28 | 28 |
|
$2.1000 / $4.2000 | Buy Now |
|
Rochester Electronics | PAL20R8 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2173 |
|
$1.7500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL20R8-15CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R8-15CFN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 28-PLCC 0 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, CC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5062 mm |
This table gives cross-reference parts and alternative options found for TIBPAL20R8-15CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R8-15CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL20R8BJC | OT PLD, 15ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | TIBPAL20R8-15CFN vs AMPAL20R8BJC |
PAL20R8AVC | OT PLD, 20ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TIBPAL20R8-15CFN vs PAL20R8AVC |
PAL20R8BXVC | IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20R8-15CFN vs PAL20R8BXVC |
PAL20R8AVC | IC OT PLD, 20 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20R8-15CFN vs PAL20R8AVC |
PAL20R8-10/2JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | TIBPAL20R8-15CFN vs PAL20R8-10/2JC |
PAL20R8DXVC | OT PLD, 10ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TIBPAL20R8-15CFN vs PAL20R8DXVC |
PAL20R8-7JC | OT PLD, 8ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | TIBPAL20R8-15CFN vs PAL20R8-7JC |
PAL20R8-10JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | TIBPAL20R8-15CFN vs PAL20R8-10JC |
PAL20R8AXVC | OT PLD, 20ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TIBPAL20R8-15CFN vs PAL20R8AXVC |
PAL20R8DXVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20R8-15CFN vs PAL20R8DXVC |