Part Details for TIBPAL20X10-20CNT by Rochester Electronics LLC
Overview of TIBPAL20X10-20CNT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIBPAL20X10-20CNT
TIBPAL20X10-20CNT CAD Models
TIBPAL20X10-20CNT Part Data Attributes
|
TIBPAL20X10-20CNT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20X10-20CNT
Rochester Electronics LLC
OT PLD, 20 ns, PDIP24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Clock Frequency-Max | 35 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |