Part Details for TIBPAL22V10ACFN by Texas Instruments
Overview of TIBPAL22V10ACFN by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Price & Stock for TIBPAL22V10ACFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 13 |
|
$2.9120 / $4.4800 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Bristol Electronics | 223 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 56 |
|
$3.9960 / $5.9940 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 10 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 188 |
|
$5.5605 / $10.1100 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 92 |
|
$3.7000 / $6.0000 | Buy Now |
|
ComSIT USA | HIGH-PERFORMANCE IMPACT PROGRAMMABLE ARRAY LOGIC CIRCUIT OT PLD, 25ns, PAL-Type, TTL, PQCC28 RoHS: Not Compliant | Europe - 21 |
|
RFQ |
Part Details for TIBPAL22V10ACFN
TIBPAL22V10ACFN CAD Models
TIBPAL22V10ACFN Part Data Attributes
|
TIBPAL22V10ACFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL22V10ACFN
Texas Instruments
High-Performance Impact<TM> Programmable Array Logic Circuits 28-PLCC 0 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5062 mm |