Part Details for TIC106A by Texas Instruments
Overview of TIC106A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 276 |
|
$1.0410 / $2.4024 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 5A, TO-220 | 3 |
|
Buy Now | |
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 5A, TO-220 | 220 |
|
$1.5015 / $3.2175 | Buy Now |
Part Details for TIC106A
TIC106A CAD Models
TIC106A Part Data Attributes
|
TIC106A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC106A
Texas Instruments
5A, 100V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC106A
This table gives cross-reference parts and alternative options found for TIC106A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC106A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC106B | Silicon Controlled Rectifier, 5A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC106A vs TIC106B |
SF5D42 | Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB | Toshiba America Electronic Components | TIC106A vs SF5D42 |
TYS606-2 | 6A, 200V, SCR, TO-220AB | STMicroelectronics | TIC106A vs TYS606-2 |
S2006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC106A vs S2006LS2 |
SF5B42 | Silicon Controlled Rectifier, 7.8 A, 100 V, SCR, TO-220AB | Toshiba America Electronic Components | TIC106A vs SF5B42 |
MCR72-3 | 8A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | TIC106A vs MCR72-3 |
S1006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Teccor | TIC106A vs S1006LS2 |
TYS606-05 | 6A, 50V, SCR, TO-220AB | STMicroelectronics | TIC106A vs TYS606-05 |
S1006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC106A vs S1006LS2 |
S0602BH | 6A, 200V, SCR, TO-220AB | STMicroelectronics | TIC106A vs S0602BH |