Part Details for TIC116N by Texas Instruments
Overview of TIC116N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC116N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for TIC116N
TIC116N CAD Models
TIC116N Part Data Attributes:
|
TIC116N
Texas Instruments
Buy Now
|
Compare Parts:
TIC116N
Texas Instruments
TIC116N
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 11 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for TIC116N
This table gives cross-reference parts and alternative options found for TIC116N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C106Q1 | Silicon Controlled Rectifier, 4000mA I(T), 15V V(DRM) | Harris Semiconductor | TIC116N vs C106Q1 |
2N6509 | Silicon Controlled Rectifier, 8000mA I(T), 800V V(DRM) | Harris Semiconductor | TIC116N vs 2N6509 |
C106M1 | Silicon Controlled Rectifier, 4000mA I(T), 600V V(DRM) | Harris Semiconductor | TIC116N vs C106M1 |
2N6504 | Silicon Controlled Rectifier, 8000mA I(T), 50V V(DRM) | Harris Semiconductor | TIC116N vs 2N6504 |